
LIS331DL Accelerometer Sensor Demonstration Kit
Sign in to ask questions about the Stmicroelectronics STEVAL-MKI024V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STEVAL-MKI024V1 technical specifications.
| Type | Demonstration Kit |
| Supported Device | LIS331DL |
| Supported Device Technology | Accelerometer |
| Interface Type | USB |
| IDE | Graphical User Interface |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STEVAL-MKI024V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.