
The STEVAL-MKI075V1 is an evaluation kit for a MEMS gyroscope, featuring an analog and USB interface. It is manufactured with lead-free materials and designed for socket mounting. The kit is suitable for use in a variety of applications, including those requiring a gyroscope sensor. The operating temperature range is not specified in the provided data.
Sign in to ask questions about the Stmicroelectronics STEVAL-MKI075V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STEVAL-MKI075V1 technical specifications.
| Evaluation Kit | Yes |
| Interface | Analog, USB |
| Lead Free | Lead Free |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sensor Type | Gyroscope |
| Series | MEMS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-MKI075V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.