The STEVAL-MKI078V1 is a 2-axis gyroscope evaluation kit from Stmicroelectronics. It features an analog and USB interface, and is lead-free. The kit includes one unit in a box packaging. It is not designed for radiation hardening and is not compliant with Reach SVHC. This evaluation kit is part of the MEMS series.
Sign in to ask questions about the Stmicroelectronics STEVAL-MKI078V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STEVAL-MKI078V1 technical specifications.
| Evaluation Kit | Yes |
| Interface | Analog, USB |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sensor Type | Gyroscope, 2 Axis |
| Series | MEMS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-MKI078V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.