Stmicroelectronics STEVAL-MKI079V1 technical specifications.
| Evaluation Kit | Yes |
| Interface | Analog, USB |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sensor Type | Gyroscope, 2 Axis |
| Series | MEMS |
| RoHS | Compliant |
No datasheet is available for this part.
