
This evaluation kit features a 3-axis accelerometer with I2C and SPI interfaces, suitable for socket mounting. It is designed for evaluation purposes and contains lead, making it non-compliant with Reach SVHC regulations. The kit is not radiation hardened and is intended for general use.
Sign in to ask questions about the Stmicroelectronics STEVAL-MKI088V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STEVAL-MKI088V1 technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, SPI |
| Lead Free | Contains Lead |
| Mount | Socket |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sensor Type | Accelerometer, 3 Axis |
| Series | MEMS, nano |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-MKI088V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
