STMICROELECTRONICS STEVAL-MKI089V1 LIS331DLH Adapter Board for Standard DIL 24 Socket
Stmicroelectronics STEVAL-MKI089V1 technical specifications.
| Package/Case | 24-DIP |
| Evaluation Kit | Yes |
| Interface | I2C, SPI |
| Lead Free | Contains Lead |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Sensor Type | Accelerometer, 3 Axis |
| Series | MEMS, nano |
| RoHS | Compliant |
No datasheet is available for this part.