
Stmicroelectronics STEVAL-MKI094V1 technical specifications.
| Package/Case | Module |
| Interface | Analog, USB |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Sensor Type | Gyroscope, 3 Axis |
| Series | MEMS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-MKI094V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.