The STEVAL-MKI097V1 is a 2 axis gyroscope evaluation kit featuring an analog and USB interface. It is designed with lead free components and is available in bulk packaging. The kit is suitable for socket mounting. The STEVAL-MKI097V1 operates over a standard temperature range and does not require radiation hardening. It is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Stmicroelectronics STEVAL-MKI097V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STEVAL-MKI097V1 technical specifications.
| Evaluation Kit | Yes |
| Interface | Analog, USB |
| Lead Free | Lead Free |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sensor Type | Gyroscope, 2 Axis |
| Series | MEMS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-MKI097V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
