
The STEVAL-MKI098V1 is an evaluation kit featuring a 2-axis gyroscope with analog and USB interfaces. It is designed for lead-free applications and is packaged in a box. The kit is not radiation hardened and is not compliant with Reach SVHC regulations. The gyroscope is a 2-axis MEMS sensor from the Series.
Sign in to ask questions about the Stmicroelectronics STEVAL-MKI098V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STEVAL-MKI098V1 technical specifications.
| Evaluation Kit | Yes |
| Interface | Analog, USB |
| Lead Free | Lead Free |
| Mount | Socket |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sensor Type | Gyroscope, 2 Axis |
| Series | MEMS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-MKI098V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.