
The STEVAL-MKI100V1 is a 2-axis gyroscope evaluation kit from Stmicroelectronics. It features an analog and USB interface and is packaged in a module form. The kit is lead-free and available in bulk packaging. It is not designed for radiation hardening and does not comply with Reach SVHC regulations. The STEVAL-MKI100V1 is part of the MEMS series and is used for general applications.
Sign in to ask questions about the Stmicroelectronics STEVAL-MKI100V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STEVAL-MKI100V1 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Analog, USB |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sensor Type | Gyroscope, 2 Axis |
| Series | MEMS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-MKI100V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
