
The STEVAL-MKI101V1 is an evaluation kit for a 2-axis gyroscope, featuring an analog and USB interface. It is packaged in a module format and is lead-free. The kit is designed for use with MEMS series devices and is not radiation hardened. It is not compliant with Reach SVHC regulations. The operating temperature range is not specified in the provided data.
Sign in to ask questions about the Stmicroelectronics STEVAL-MKI101V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STEVAL-MKI101V1 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Analog, USB |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sensor Type | Gyroscope, 2 Axis |
| Series | MEMS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-MKI101V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
