
The STEVAL-MKI104V1 is a module-based evaluation kit for a 2-axis gyroscope. It features an analog interface and is packaged in bulk. The module is lead-free and not radiation hardened. It is not compliant with Reach SVHC regulations. The STEVAL-MKI104V1 is part of the MEMS series and is designed for general use.
Stmicroelectronics STEVAL-MKI104V1 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Analog |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sensor Type | Gyroscope, 2 Axis |
| Series | MEMS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-MKI104V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.