
This is a USB MEMS microcontroller evaluation board with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a 5V supply voltage and is packaged in bulk quantities. The board is lead-free and does not contain any Reach SVHC compliant materials. It is part of the MEMS series from STMicroelectronics.
Sign in to ask questions about the Stmicroelectronics STEVAL-MKI109V2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STEVAL-MKI109V2 technical specifications.
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | MEMS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-MKI109V2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
