
STMICROELECTRONICS STEVAL-MKI116V1 DEMO BOARD, STM32 MEMS MICROPHONE
Stmicroelectronics STEVAL-MKI116V1 technical specifications.
| Evaluation Kit | Yes |
| Interface | USB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.