Pressure Sensor Development Tools LPS331AP Adapter Board for STD DIL24
Sign in to ask questions about the Stmicroelectronics STEVAL-MKI120V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STEVAL-MKI120V1 technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | MEMS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-MKI120V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.