
Stmicroelectronics STEVAL-MKI121V1 technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, SPI, USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Sensor Type | Accelerometer, Gyroscope, Magnetometer |
| Series | iNEMO |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-MKI121V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
