
The STEVAL-MKI125V1 is a 3-axis gyroscope with I2C and SPI interfaces, operating at a supply voltage of 3.6V. It is available in a bulk package and is not Reach SVHC compliant. The device is designed for use in development and prototyping applications, specifically for evaluation and demonstration of sensor functionality. The gyroscope is a socket-mount component, suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STEVAL-MKI125V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Mount | Socket |
| Number of Channels | 3 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Sensor Type | Gyroscope, 3 Axis |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-MKI125V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
