
Daughter Cards & OEM Boards MP45DT02 MEMS Microphone 61dB BRD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STEVAL-MKI129V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | STEVAL-MKI129V1 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-MKI129V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.