
Daughter Cards & OEM Boards MP34DB01 MEMS Microphone 62dB BRD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STEVAL-MKI129V2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Evaluation Kit | Yes |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | STEVAL-MKI129V2 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-MKI129V2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.