This is a lead-free, socket-mount MEMS sensor with an operating temperature range of -40°C to 85°C. It operates at a supply voltage of 3.6V and features an I2C/SPI interface. The sensor is packaged in bulk and is part of the STEVAL-MKI133V1 series from Stmicroelectronics.
Sign in to ask questions about the Stmicroelectronics STEVAL-MKI133V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STEVAL-MKI133V1 technical specifications.
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Operating Supply Voltage | 3.6V |
| Packaging | Bulk |
| Sensor Type | Accelerometer, Magnetometer |
| Series | MEMS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-MKI133V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
