The STEVAL-MKI134V1 is a 3-axis accelerometer from Stmicroelectronics. It features I2C and SPI interfaces and is mounted in a socket. The device operates over a temperature range of -40°C to 85°C. It is compliant with lead-free requirements and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STEVAL-MKI134V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Sensor Type | Accelerometer, 3 Axis |
| Series | MEMS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-MKI134V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.