Stmicroelectronics STEVAL-MKI192V1 technical specifications.
| Type | Adapter Board |
| Supported Device | LPS22HH |
| Supported Device Technology | Board Mount Pressure |
| IDE | Graphical User Interface |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Stmicroelectronics STEVAL-MKI192V1 to view detailed technical specifications.
No datasheet is available for this part.