STTS751 Temperature and Humidity Sensor Evaluation Kit
Stmicroelectronics STEVAL-MKI198V1K technical specifications.
| Type | Evaluation Kit |
| Supported Device | STTS751 |
| Supported Device Technology | Temperature and Humidity |
| IDE | Graphical User Interface |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.