Development kit featuring integrated sensors for comprehensive environmental and motion analysis. Includes HTS221 for temperature and humidity, LPS22HH for barometric pressure, LIS2DW12 for low-power accelerometer, LIS2MDL for magnetometer, LIS3DHH for high-performance accelerometer, LSM6DSOX for 6-axis IMU (accelerometer and gyroscope), MP23ABS1 for audio sensing, and STTS751 for temperature monitoring. USB interface facilitates easy connection and data acquisition for prototyping and evaluation.
Stmicroelectronics STEVAL-MKSBOX1V1 technical specifications.
| Type | Development Kit |
| Supported Device | HTS221/LPS22HH/LIS2DW12/LIS2MDL/LIS3DHH/LSM6DSOX/MP23ABS1/STTS751 |
| Supported Device Technology | Audio/Accelerometer/Board Mount Pressure/Gyroscope/Magnetometer/Temperature and Humidity |
| Interface Type | USB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STEVAL-MKSBOX1V1 to view detailed technical specifications.
No datasheet is available for this part.