PM8805 Power Over Ethernet 12VDC Output Evaluation Board
Checking distributor stock and pricing after the page loads.
| Supported Device | PM8805 |
| Supported Device Technology | Power Over Ethernet |
| Number of Outputs | 1 |
| Output Voltage Range | 12(Typ)VDC |
| Output Current | 8000mA |
| Input Voltage Range | 75VDC(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |