PM8804/PM8805 Power Over Ethernet Controller 3VDC Output Evaluation Board
Checking distributor stock and pricing after the page loads.
| Supported Device | PM8804/PM8805 |
| Supported Device Technology | Power Over Ethernet Controller |
| Output Voltage Range | 3(Typ)VDC |
| Output Current | 20000mA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |