STSPIN32F0B Motion Motor Control Evaluation Board
Stmicroelectronics STEVAL-SPIN3204 technical specifications.
| Supported Device | STSPIN32F0B |
| Supported Device Technology | Motion Motor Control |
| Output Current | 15000mA |
| Input Voltage Range | 7VDC to 45VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.