
Stmicroelectronics STEVAL-SPMD150V2 technical specifications.
| Supported Device | SPMD150STP |
| Supported Device Technology | Motion Motor Control |
| Number of Outputs | 1 |
| Output Current | 1500mA |
| Input Voltage Range | 12VDC to 40VDC |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STEVAL-SPMD150V2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.