
The STEVAL-TDR001V1 is a 512MHz evaluation kit from Stmicroelectronics. It operates within a temperature range of -20°C to 85°C and consumes up to 1.6A of supply current at 7.2V. The kit is lead free and available in bulk packaging.
Sign in to ask questions about the Stmicroelectronics STEVAL-TDR001V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STEVAL-TDR001V1 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 512MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 1.6A |
| Operating Supply Voltage | 7.2V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | STEVAL-TDR001V1 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-TDR001V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.