
This evaluation kit is designed for use with frequencies up to 165MHz. It is manufactured with lead-free materials and is intended for use with an operating supply voltage of 20V. The kit is packaged in bulk and contains a single unit.
Sign in to ask questions about the Stmicroelectronics STEVAL-TDR016V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STEVAL-TDR016V1 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 165MHz |
| Lead Free | Lead Free |
| Operating Supply Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | STEVAL-TDR016V1 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-TDR016V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.