
The STEVAL-TDR025V1 is a module-based evaluation kit designed for use with a 7.2V operating supply voltage. It is manufactured with lead-free materials and is available in bulk packaging. The kit is not radiation hardened and is not compliant with Reach SVHC regulations. It is a single unit in each package.
Sign in to ask questions about the Stmicroelectronics STEVAL-TDR025V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STEVAL-TDR025V1 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Operating Supply Voltage | 7.2V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | STEVAL-TDR025V1 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-TDR025V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
