
STLD40D, WHITE LED CONTROLLER, EVALUATION BOARD
Sign in to ask questions about the Stmicroelectronics STEVAL-TLL001V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STEVAL-TLL001V1 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Output Voltage | 37V |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-TLL001V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
