BOARD EVAL LED DRIVER STLD41
Checking distributor stock and pricing after the page loads.
| Evaluation Kit | Yes |
| Number of Outputs | 1 |
| Operating Supply Voltage | 21V |
| Output Current | 120mA |
| Output Voltage | 38V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |