BOARD EVAL POE STHS4257A/L6565D
Sign in to ask questions about the Stmicroelectronics STEVAL-TSP001V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STEVAL-TSP001V1 technical specifications.
| Evaluation Kit | Yes |
| Interface | Ethernet |
| Lead Free | Contains Lead |
| Output Current | 650mA |
| Output Power | 10W |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-TSP001V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.