
Stmicroelectronics STEVAL-VNH5019A technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Output Current | 30A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | VIPower™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-VNH5019A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
