N-channel 950 V, 0.65 Ohm typ., 8 A MDmesh K5 Power MOSFET in TO-220FP package
Sign in to ask questions about the Stmicroelectronics STF10N95K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STF10N95K5 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 950V |
| Input Capacitance | 630pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 800mR |
| RoHS Compliant | Yes |
| Series | SuperMESH5™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF10N95K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.