
N-channel power MOSFET featuring 500V drain-source breakdown voltage and 7A continuous drain current. Offers a low 630mΩ maximum drain-source on-resistance. Designed for through-hole mounting in a TO-220-3 package, this component boasts fast switching speeds with typical turn-on and turn-off delay times of 7.8ns and a fall time of 12ns. Maximum power dissipation is rated at 25W, with an operating temperature range of -55°C to 150°C. RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STF10NM50N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STF10NM50N technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 630mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 630MR |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 16.4mm |
| Input Capacitance | 450pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 25W |
| Radiation Hardening | No |
| Rds On Max | 630mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDmesh™ II |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 7.8ns |
| Turn-On Delay Time | 7.8ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF10NM50N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
