
N-channel Power MOSFET featuring 600V drain-source voltage and 10A continuous drain current. This through-hole component offers a low 0.53 Ohm typical on-resistance and 550mR max. With a 3V threshold voltage and fast switching times including 10ns turn-on delay and 15ns fall time, it is suitable for demanding applications. Packaged in TO-220-3, it operates from -55°C to 150°C and has a maximum power dissipation of 25W.
Sign in to ask questions about the Stmicroelectronics STF10NM60N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STF10NM60N technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 16.4mm |
| Input Capacitance | 540pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 550mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDmesh™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 10ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF10NM60N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
