
N-channel Power MOSFET featuring 600V drain-source voltage and 8A continuous drain current. Offers a low 550mR maximum drain-source on-resistance and 25W power dissipation. This TO-220FP packaged component boasts fast switching speeds with a 9.8ns fall time and 9.2ns turn-on delay. Operating from -55°C to 150°C, it is RoHS compliant and utilizes FDmesh™ II technology.
Sign in to ask questions about the Stmicroelectronics STF10NM60ND datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STF10NM60ND technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 600mR |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 550MR |
| Fall Time | 9.8ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 16.4mm |
| Input Capacitance | 540pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 25W |
| Radiation Hardening | No |
| Rds On Max | 550mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FDmesh™ II |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 9.2ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF10NM60ND to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
