
Stmicroelectronics STF10P6F6 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 160mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 3.7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 340pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 20W |
| Radiation Hardening | No |
| Rds On Max | 160mR |
| RoHS Compliant | Yes |
| Series | DeepGATE™, STripFET™ VI |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 64ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF10P6F6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
