
N-channel power MOSFET featuring 100V drain-source breakdown voltage and 45A continuous drain current. This component offers a low 5.1 mOhm typical drain-source on-resistance and is housed in a TO-220FP package for through-hole mounting. Key electrical characteristics include a 20V gate-source voltage rating, 5.117nF input capacitance, and fast switching times with turn-on delay of 25ns and fall time of 21ns. Operating across a wide temperature range from -55°C to 175°C, this RoHS compliant device supports a maximum power dissipation of 30W.
Sign in to ask questions about the Stmicroelectronics STF110N10F7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STF110N10F7 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 45A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 7mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 16.4mm |
| Input Capacitance | 5.117nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 7mR |
| RoHS Compliant | Yes |
| Series | DeepGATE™, STripFET™ VII |
| Turn-Off Delay Time | 52ns |
| Turn-On Delay Time | 25ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF110N10F7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
