
N-channel Power MOSFET featuring 650V drain-source breakdown voltage and 9A continuous drain current. This component offers a low 0.43 Ohm typical drain-source on-resistance (Rds On) and is housed in a TO-220-3 through-hole package. With a maximum power dissipation of 25W and operating temperatures from -55°C to 150°C, it is RoHS compliant and lead-free. Key electrical characteristics include 644pF input capacitance and 23ns turn-on/turn-off delay times.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STF11N65M5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STF11N65M5 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 480mR |
| Drain to Source Voltage (Vdss) | 650V |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 16.4mm |
| Input Capacitance | 644pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 85W |
| Radiation Hardening | No |
| Rds On Max | 480mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ V |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 23ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF11N65M5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
