
N-channel power MOSFET featuring 800V drain-source breakdown voltage and 11A continuous drain current. This through-hole component offers a low 0.35 Ohm typical drain-source on-resistance and 35W maximum power dissipation. Designed with a TO-220FP package, it boasts fast switching characteristics with a 15ns fall time. Operating temperature range is -65°C to 150°C, and it is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STF11NM80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STF11NM80 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 11A |
| Current Rating | 11A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 400mR |
| Drain to Source Voltage (Vdss) | 800V |
| Drain-source On Resistance-Max | 400mR |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.3mm |
| Input Capacitance | 1.63nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 35W |
| Radiation Hardening | No |
| Rds On Max | 400mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDmesh™ |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 46ns |
| Turn-On Delay Time | 22ns |
| DC Rated Voltage | 800V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF11NM80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
