
N-channel Power MOSFET featuring 600V drain-source voltage and 11A continuous drain current. Offers 380mΩ typical drain-source resistance and 25W power dissipation. Designed for through-hole mounting in a TO-220FP package, with fast switching characteristics including 9.5ns fall time and 11ns turn-on delay. Operates across a wide temperature range from -55°C to 150°C.
Sign in to ask questions about the Stmicroelectronics STF13N60M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STF13N60M2 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 380mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 9.5ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 16.4mm |
| Input Capacitance | 580pF |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 25W |
| Radiation Hardening | No |
| Rds On Max | 380mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ II Plus |
| Turn-Off Delay Time | 41ns |
| Turn-On Delay Time | 11ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF13N60M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
