
N-channel SuperMESH™ Power MOSFET, 500V drain-source breakdown voltage, 11A continuous drain current, and 480mΩ Rds On. Features Zener protection, TO-220FP package, and through-hole mounting. Operates from -55°C to 150°C with 30W power dissipation. Includes 18ns turn-on delay and 24ns fall time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STF13NK50Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STF13NK50Z technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 480mR |
| Drain to Source Voltage (Vdss) | 500V |
| Dual Supply Voltage | 500V |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16.4mm |
| Input Capacitance | 1.6nF |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Vgs | 3.75V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 30W |
| Radiation Hardening | No |
| Rds On Max | 480mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Termination | Through Hole |
| Turn-Off Delay Time | 61ns |
| Turn-On Delay Time | 18ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF13NK50Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
