
N-channel Power MOSFET featuring 600V drain-source breakdown voltage and 11A continuous drain current. Offers a low 280 mOhm typical drain-source on-resistance. Designed with a TO-220-3 through-hole package, this component boasts fast switching characteristics with a 3ns turn-on delay and 10ns fall time. Maximum power dissipation is rated at 25W, with operating temperatures ranging from -55°C to 150°C. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics STF13NM60N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STF13NM60N technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 360mR |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 280mR |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 16.4mm |
| Input Capacitance | 790pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Nominal Vgs | 3V |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 25W |
| Radiation Hardening | No |
| Rds On Max | 360mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDmesh™ II |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 3ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF13NM60N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
