
N-channel Power MOSFET featuring 600V drain-source voltage and 11A continuous drain current. This through-hole component offers a low 0.32 Ohm typical drain-source resistance and a fast integrated diode. Packaged in TO-220FP, it operates from -55°C to 150°C with a maximum power dissipation of 25W. Key switching characteristics include a 15.4ns fall time and 9.6ns turn-off delay.
Sign in to ask questions about the Stmicroelectronics STF13NM60ND datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STF13NM60ND technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 380mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 15.4ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 16.4mm |
| Input Capacitance | 845pF |
| Length | 10.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 25W |
| Radiation Hardening | No |
| Rds On Max | 380mR |
| RoHS Compliant | Yes |
| Series | FDmesh™ II |
| Turn-Off Delay Time | 9.6ns |
| Turn-On Delay Time | 46.5ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF13NM60ND to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
