The STF150N10F7 is a 100V power MOSFET with a continuous drain current of 65A. It features a TO-220-3 package and is designed for through hole mounting. The device operates over a temperature range of -55°C to 175°C and has a maximum power dissipation of 35W. The STF150N10F7 is lead free and RoHS compliant.
Stmicroelectronics STF150N10F7 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 65A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 8.115nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Rds On Max | 4.2mR |
| RoHS Compliant | Yes |
| Series | DeepGATE™, STripFET™ VII |
| RoHS | Compliant |
No datasheet is available for this part.