N-channel Power MOSFET featuring 950V drain-to-source breakdown voltage and 12A continuous drain current. Offers 410mΩ typical drain-to-source resistance at 25°C. Designed for through-hole mounting in a TO-220FP package, with a maximum power dissipation of 30W and an operating temperature range of -55°C to 150°C. Includes 20ns turn-on and 62ns turn-off delay times, with 900pF input capacitance. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics STF15N95K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STF15N95K5 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Breakdown Voltage | 950V |
| Drain to Source Resistance | 410mR |
| Drain to Source Voltage (Vdss) | 950V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16.4mm |
| Input Capacitance | 900pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 500mR |
| RoHS Compliant | Yes |
| Series | SuperMESH5™ |
| Turn-Off Delay Time | 62ns |
| Turn-On Delay Time | 20ns |
| Weight | 0.01164oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF15N95K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.