
N-channel power MOSFET featuring 800V drain-to-source breakdown voltage and 17A continuous drain current. Offers low on-resistance with a maximum of 295mΩ at 10Vgs. Designed for through-hole mounting in a TO-220FP package, this component boasts a maximum power dissipation of 40W and operates within a temperature range of -55°C to 150°C. Key switching characteristics include a 18ns turn-on delay and 50ns fall time.
Sign in to ask questions about the Stmicroelectronics STF18NM80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STF18NM80 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 250mR |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 50ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16.4mm |
| Input Capacitance | 2.07nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Rds On Max | 295mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDmesh™ |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 96ns |
| Turn-On Delay Time | 18ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF18NM80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
